- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 8-1437471-2
8-1437471-2
TE Connectivity / AMP Brand
SSC22ABA="RLY,OFF,2P,120VAC"
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
SSC22ABA="RLY,OFF,2P,120VAC"
Product Highlights:
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 814374712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437471-2
-
Alias/AKA:SSC22ABA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.5 to 15 sec
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$634.91
3
$614.86
5
$611.79
10
$547.39
25 +
$544.66
Click for Quote
Log in
to unlock special pricing