- Home ›
- All Products›
- 8-1437460-8
8-1437460-8
TE Connectivity / AMP Brand
The 8-1437460-8 is an industrial electropneumatic on-delay timing relay from the AGASTAT 7000 series with a 2PDT contact arran ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 8-1437460-8 is an industrial electropneumatic on-delay timing relay from the AGASTAT 7000 series with a 2PDT contact arrangement.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 220 VAC, 240 VAC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords: 814374608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437460-8
-
Alias/AKA:7032BBB
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 75 °C
-
Product Type:Relay
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):.7 – 7 seconds
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:With
-
Delay Time:.7 – 7 seconds
-
Actuating System:AC
-
Type of Control:Knob
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Mode of Operation:On/Off-Delay
-
Repeatability (Max):±15%
-
Dimensions (L x W x H) (Approximate):4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$3,295.47
3
$3,124.28
5 +
$2,556.23
Click for Quote
Log in
to unlock special pricing