Available Replacements
RECOMMENDED REPLACEMENT
7014PC
7014PC

TE Connectivity / Agastat Brand

In Stock: 3

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Electromechanical Relay 4PDT 10A 125VDC Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 4PDT 10A 125VDC Panel Mount
Search Keywords: 814374500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1437450-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    125 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    Screw Terminal
  • Time Range:
    1.5 to 15 sec
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!