- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437387-5
8-1437387-5
TE Connectivity / AMP Brand
Conn Europa Terminal Blocks 4 POS 8mm Screw Cable Mount 30A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks 4 POS 8mm Screw Cable Mount 30A/Contact
Product Highlights:
- 8.00 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.12-3.00; [26-12] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: 814373875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437387-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.