- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437387-1
8-1437387-1
TE Connectivity / AMP Brand
Conn Europa Terminal Blocks F 24 POS 14.5mm Screw Cable Mount 65A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Europa Terminal Blocks F 24 POS 14.5mm Screw Cable Mount 65A/Contact
Search Keywords: 814373871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437387-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.