- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437381-3
TE Connectivity / AMP Brand
8-1437381-3
Conn NEMA 2 POS Screw ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Sectional Fanning Strip
- 500 Series Block Series
- Used With 500 Series Terminal Block
- Block or Strip Style = NEMA
- Sectional Fanning Strip Type = Strap Screw
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1437381-3 |
| Alias/AKA: | 58 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | NEMA |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Number of Circuits: | 2 |
-
This product is discontinued, but still in stock.