- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8-1437189-7
TE Connectivity / AMP Brand
8-1437189-7
Terminal Block - 16 Position - 25A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1437189-7 |
| Alias/AKA: | FST-25A-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Wire Size: | 24 AWG, .25 mm² |
-
This product is discontinued, but still in stock.