- Home ›
- All Products›
- 8-1437189-3
8-1437189-3
TE Connectivity / AMP Brand
FST-25.75A-16
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FST-25.75A-16
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 146.05 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 814371893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437189-3
-
Alias/AKA:FST-25.75A-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:16
-
Pin Arrangement (Right):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Compatible With Discrete Wire Type:Solid
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Number of Conductors:16
-
Pin Arrangement (Left):A
-
Number of Rows:1
-
Operating Voltage:300 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:5.75 in, 146.05 mm
-
Wire Size:24 AWG, .25 mm²
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$19.09
5
$18.43
10
$17.99
25
$17.72
50
$17.46
100
$16.99
250 +
$16.77
Click for Quote
Log in
to unlock special pricing