- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 8-1437187-1
8-1437187-1
TE Connectivity / AMP Brand
The 8-1437187-1 is a 5-conductor FLEXSTRIP® jumper with a 2.54 mm centerline and Teflon insulation.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 8-1437187-1 is a 5-conductor FLEXSTRIP® jumper with a 2.54 mm centerline and Teflon insulation.
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: 814371871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437187-1
-
Alias/AKA:FST-22A-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$7.95
2,500
$4.06
3,750
$2.76
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing