- Home ›
- All Products›
- 8-1437139-1
8-1437139-1
TE Connectivity / AMP Brand
FSN-21A-18=NOMEX FS STD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSN-21A-18=NOMEX FS STD
Search Keywords: 814371391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Pin Arrangement (Left):A
-
Impedance:117 Ω
-
Number of Conductors:18
-
Circuit Application:Power
-
Pin Arrangement (Right):A
-
Number of Rows:1
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Operating Voltage:300 VAC
-
Compatible With Discrete Wire Type:Solid
-
Number of Positions:18
-
Flexible Strip Jumper Insulation Material:Nomex
-
PCB Jumper & Shunt Assembly Type:Flat Flexible Strip Jumper
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:1 in, 25.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.