- Home ›
- All Products›
- 8-1437024-3
8-1437024-3
TE Connectivity / AMP Brand
622-4031=FSKT IDC S 40 SR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
622-4031=FSKT IDC S 40 SR
Search Keywords: 814370243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437024-3
-
Alias/AKA:622-4031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Product Color:Blue
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:50
-
Product Length:55.3 mm
-
Primary Product Material:Glass-Filled Polyester
-
Packaging Method:Box
-
Flat Flexible Cable Accessory Type:Strain Relief Cover
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5998
500
$0.4873
1,000
$0.4212
2,500
$0.4031
5,000
$0.3560
7,500
$0.3551
10,000
$0.3366
15,000 +
$0.3358
Click for Quote
Log in
to unlock special pricing