- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1437021-5
8-1437021-5
TE Connectivity / AMP Brand
Connector Assembly - Blind Entry - Female Socket - 50 Pin - 1A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Assembly - Blind Entry - Female Socket - 50 Pin - 1A
Search Keywords: 814370215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1437021-5
-
Alias/AKA:609-5041CE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
387
Can Ship immediately