- Home ›
- All Products›
- 814299-SF
814299-SF
TE Connectivity / AMP Brand
IEC Inlet HP Filter 250VAC 6A Wire
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 6A Wire
Search Keywords: 814299SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:814299-SF
-
Alias/AKA:FN9244-6-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
328
Can Ship immediately
Manufacturer Stock:
960
can ship
Minimum Order Quantity:
5
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$6.89
25
$6.54
50
$6.39
120
$6.30
360
$6.13
600
$5.87
1,080 +
$5.83
Click for Quote
Log in
to unlock special pricing