- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-1423996-5
TE Connectivity / AMP Brand
8-1423996-5
The 8-1423996-5 is a 15A, 3 Form C general-purpose enclosed panel/plug-in relay with a 24VAC coil.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1423996-5 |
| Alias/AKA: | KUMP-11AT8-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Limiting Short-Time Current: | 15 A |
| Product Height: | 1.405 in, 35.7 mm |
| Environmental Ambient Temperature (Max): | 55 °C, 131 °F |
| Coil Resistance: | 1700 Ω |
| Contact Limiting Continuous Current: | 15 A |
| Terminal Type: | Quick Connect , Solder |
| Contact Material: | AgCdO |
| Product Weight: | 85 g, 2.988 oz |
| Coil Power Rating AC: | 3 VA |
| Product Length: | 1.906 in, 48.4 mm |
| Insulation Initial Resistance: | 100 MΩ |
| Insulation Initial Dielectric Between Contacts & Coil: | 2200 V |
| Insulation Initial Dielectric Between Coil & Contact Class: | 1500 – 2500 V |
| Relay Mounting Type: | Bracket , Panel Mount |
| Contact Number of Poles: | 2 |
| Contact Current Class: | 10 – 20 A, 16 A |
| Coil Magnetic System: | Monostable, AC |
| Environmental Category of Protection: | RTI |
| Operating Temperature Range: | -45 – 55 °C |
| Contact Voltage Rating: | 277 VAC |
| Insulation Initial Dielectric Between Adjacent Contacts: | 2200 Vrms |
| Width Class (Mechanical): | 30 – 40 mm |
| Power Relay Type: | Industrial Panel Plug-In |
| Height Class (Mechanical): | 30 – 40 mm |
| Coil Special Features: | UL Coil Insulation Class B |
| Coil Power Rating Class: | 2 – 3 VA |
| Contact Limiting Making Current: | 15 A |
| Insulation Initial Dielectric Between Open Contacts: | 1200 Vrms |
| Packaging Method: | Package |
| Environmental Ambient Temperature Class: | 50 – 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Contact Switching Load (Min): | 300mA @ 12V |
| Coil Voltage Rating: | 120 VAC |
| Length Class (Mechanical): | 45 – 50 mm |
| Actuating System: | AC |
| Contact Current Rating (Max): | 15 A |
| Product Width: | 1.531 in, 38.9 mm |
| Contact Limiting Breaking Current: | 15 A |
-
This product is discontinued, but still in stock.