- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 8-1423673-2
8-1423673-2
TE Connectivity / AMP Brand
Thermal Circuit Breaker 1 Pole 8A 250VAC 50VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Thermal Circuit Breaker 1 Pole 8A 250VAC 50VDC Panel Mount
Search Keywords: 814236732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1423673-2
-
Alias/AKA:W51-A162A1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,238
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
40
$3.50
50
$3.49
100
$3.48
250
$3.47
500
$2.14
750
$1.69
1,000 +
$1.66
Click for Quote
Log in
to unlock special pricing