- Home ›
- All Products›
- 8-1423162-9
8-1423162-9
TE Connectivity / AMP Brand
7022DC=RLY,STD,OFF,2P,550VAC,15SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7022DC=RLY,STD,OFF,2P,550VAC,15SEC
Search Keywords: 814231629
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1423162-9
-
Alias/AKA:7022DC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Termination Type:Screw Terminals
-
Actuating System:AC
-
Relay Type:Time Delay
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Magnetic Blow-Out Device:Without
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Mode of Operation:Off-Delay
-
Product Type:Relay
-
Multiple Timing Ranges:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$928.76
3
$916.04
5 +
$729.50
Click for Quote
Log in
to unlock special pricing