- Home ›
- All Products›
- 8-1423162-2
8-1423162-2
TE Connectivity / AMP Brand
7022EC=RLY,STD,OFF,2P,24VAC,15SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
7022EC=RLY,STD,OFF,2P,24VAC,15SEC
Search Keywords: 814231622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1423162-2
-
Alias/AKA:7022EC
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Screw Terminals
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Timing Range (Off-Time):1.5 – 15 seconds
-
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Type of Control:Knob
-
Product Category:Electromechanical Relays
-
Mode of Operation:Off-Delay
-
Relay Type:Time Delay
-
Product Type:Relay
-
Actuating System:AC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
1
$2,308.70
2
$1,222.25
3
$860.10
4 +
$842.90
Click for Quote
Log in
to unlock special pricing