- Home ›
- All Products›
- 8-1423159-8
8-1423159-8
TE Connectivity / AMP Brand
7012PBT=RLY,STD,ON,2P,125VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012PBT=RLY,STD,ON,2P,125VDC
Search Keywords: 814231598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1423159-8
-
Alias/AKA:7012PBT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Blow-Out Device:Without
-
Multiple Timing Ranges:Without
-
Product Type:Relay
-
Termination Type:Screw Terminals
-
Mode of Operation:On-Delay
-
Delay Time:.5 – 5 seconds
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Actuating System:DC
-
Product Category:Electromechanical Relays
-
Type of Control:Knob
-
Relay Type:Time Delay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$834.20
3
$822.78
5 +
$673.18
Click for Quote
Log in
to unlock special pricing