- Home ›
- All Products›
- 8-1419167-0
8-1419167-0
TE Connectivity / AMP Brand
1X4 SEALD HARN ASSY W/O CPA
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
1X4 SEALD HARN ASSY W/O CPA
Search Keywords: 814191670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1419167-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1680 -
Mating Alignment Type:Keyed
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Serviceable:Yes
-
Primary Product Color:Gray
-
Connector Height:.771 in, 19.58 mm
-
Connector Position Assurance Capable:No
-
Strain Relief:Without
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Cable Exit Angle:180°
-
Circuit Application:Signal
-
Operating Voltage:14 VDC
-
Housing Material:PA GF
-
Product Length:.764 in, 19.4 mm
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Product Width:1.235 in, 31.37 mm
-
Connector & Housing Type:Housing for female terminals
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Packaging Quantity:1680
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:Yes
-
Centerline (Pitch):.1 in, 2.54 mm
-
Packaging Method:Carton
-
Contact Size:.64mm
-
Connector Shape:Rectangular
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Tab Width:.025 in, .64 mm
-
Number of Positions:4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
420
48 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
420
$5.70
840
$3.02
1,260
$2.12
1,680 +
$2.08
Click for Quote
Log in
to unlock special pricing