- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-1419157-9
8-1419157-9
TE Connectivity / AMP Brand
64 WAY, ARM HEADER ASSEMBLY, CUSTOMER SPEC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
64 WAY, ARM HEADER ASSEMBLY, CUSTOMER SPEC.
Search Keywords: 814191579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1419157-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
4
$9.59
70
$9.21
200
$8.83
400
$8.49
2,000 +
$8.14
Click for Quote
Log in
to unlock special pricing