- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1419132-9
8-1419132-9
TE Connectivity / AMP Brand
PT580615
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PT580615
Product Highlights:
- PT Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 6 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 115 VAC
Search Keywords: 814191329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1419132-9
-
Alias/AKA:PT580615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Arrangement:4 Form C (4 CO)
-
Coil Resistance:4845 Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
459
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$38.87
10
$38.78
25
$38.68
50
$38.58
63
$38.49
125
$20.54
188
$14.41
250 +
$14.13
Click for Quote
Log in
to unlock special pricing