- Home ›
- All Products›
- 8-1419130-6
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
8-1419130-6
OUAZ-SS-105L,900
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance
Description
+
OUAZ-SS-105L,900
Search Keywords: 814191306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1419130-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Coil Resistance:55 Ω
-
Coil Type:Monostable
-
Height Class (Mechanical):11 – 12 mm
-
Contact Switching Load (Min):1mA @ 1V
-
Contact Limiting Short-Time Current:1 A
-
Contact Plating Material:Gold
-
Contact Limiting Making Current:1 A
-
Contact Material:Nickel-Palladium Alloy
-
Contact Number of Poles:1
-
Contact Current Class:0 – 2 A
-
Insulation Creepage Class:1.5 – 3 mm
-
Contact Limiting Continuous Current:1 A
-
Product Type:Relay
-
Insulation Initial Resistance:1000 MΩ
-
Insulation Initial Dielectric Between Open Contacts:500 Vrms
-
Width Class (Mechanical):10 – 12 mm
-
Termination Type:Through Hole
-
Power Consumption:200 mW
-
Length Class (Mechanical):14 – 16 mm
-
Performance Type:Sensitive
-
Environmental Category of Protection:RTIII
-
Contact Limiting Breaking Current:1 A
-
Relay Type:Signal PCB Relay OUAZ
-
Insulation Clearance Class:0 – 2.5 mm
-
Insulation Initial Dielectric Between Contacts and Coil:1000 Vrms
-
Relay Style:OUAZ Signal Relay
-
Operating Temperature Range:-30 – 70 °C
-
Actuating System:AC/DC
-
Environmental Ambient Temperature Class:50 – 70°C
-
Coil Power Rating Class:150 – 200 mW
-
Insulation Initial Dielectric Between Coil/Contact Class:500 – 1000 V
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Insulation Creepage Between Contact and Coil:.069 in, 1.76 mm
-
Isolation (HF Parameter):-20.7dB @ 900MHz , -39dB @ 100MHz
-
Length:.606 in, 15.4 mm
-
Contact Voltage Rating:120 VAC, 24 VDC
-
Height:.441 in, 11.2 mm
-
Insertion Loss (HF Parameter):-.02dB @ 100MHz , -.27dB @ 900MHz
-
Width:.409 in, 10.4 mm
-
Weight:3.5 g, .1235 oz
-
Insulation Clearance Between Contact and Coil:.059 in, 1.5 mm
-
Packaging Method:Box & Tube , Tube
-
Insulation Special Features:1500V Initial Surge Withstand Voltage between Contacts & Coil
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 8-1419130-6 discontinued?
Yes, 8-1419130-6 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8-1419130-6?
The recommended replacement for 8-1419130-6 is 1-1462037-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 8-1419130-6 RoHS compliant?
Yes, 8-1419130-6 is RoHS compliant.
What is the lead time for 8-1419130-6?
The standard lead time for 8-1419130-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.