- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8-1419126-4
8-1419126-4
TE Connectivity / AMP Brand
Electromechanical Relay 12VDC 400Ohm 12A SPST-NO (20.2x16.5x20.2)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 12VDC 400Ohm 12A SPST-NO (20.2x16.5x20.2)mm THT Power Relay
Product Highlights:
- SRUDH Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 12 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 814191264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1419126-4
-
Alias/AKA:SRUDH-SH-112DM1,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
107
Price (USD)
Qty
Unit Price
107
$1.7600
200
$1.6700
500
$1.5900
1,000
$0.9792
1,500
$0.7752
2,000 +
$0.7548
Click for Quote
Log in
to unlock special pricing