- Home ›
- All Products›
- 8-1415899-8
8-1415899-8
TE Connectivity / AMP Brand
RZ01-1A3-D009
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RZ01-1A3-D009
Search Keywords: 814158998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415899-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Limiting Short-Time Current:30 A
-
Length Class (Mechanical):25 – 30 mm
-
Environmental Category of Protection:RTII
-
Product Length:29 mm
-
Product Height:15.7 mm
-
Environmental Ambient Temperature Class:-40 – 85 °C
-
Power Relay Type:Standard
-
Contact Current Rating (Max):12 A
-
Switch Arrangement:1 Form A (SPST-NO)
-
Height Class (Mechanical):15 – 16 mm
-
Coil Voltage Rating:9 VDC
-
Base Dimensions:29 x 12.7 mm
-
Insulation Initial Dielectric Between Coil & Contact Class:5000 V
-
Insulation Clearance Class:8 mm
-
Contact Limiting Making Current:12 A
-
Contact Arrangement:1 Form A (NO)
-
Dimensions (L x W x H) (Approximate):29 x 12.7 x 15.7 mm
-
Product Width:12.7 mm
-
Insulation Clearance Between Contact & Coil:8 mm
-
Environmental Ambient Temperature (Max):85 °C
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Creepage Class:8 mm
-
Contact Material:AgSnO
-
Product Weight:11 g
-
Width Class (Mechanical):12 – 16 mm
-
Contact Plating Material:AgSnO
-
Contact Switching Load (Min):100mA @ 12V
-
Coil Power Rating Class:400 – 500 mW
-
Relay Mounting Type:Printed Circuit Board
-
Coil Resistance:200 Ω
-
Actuating System:DC
-
Contact Limiting Breaking Current:12 A
-
Contact Limiting Continuous Current:12 A
-
Contact Special Features:Single Contact
-
Coil Power Rating:.4 W
-
Operating Temperature Range:-40 – 85 °C
-
Coil Magnetic System:Monostable, DC
-
Input Voltage:9 VDC
-
Relay Termination Type:Printed Circuit Terminals
-
Coil Current:.045 A
-
Insulation Creepage Between Contact & Coil:8 mm
-
Contact Current Class:10 – 20 A
-
Contact Number of Poles:1
-
Output Switching:Random
-
Case Color:Orange
-
Coil Power Rating DC:400 mW
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Contact Voltage Rating:250 VAC, 30 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:5000 V, 5000 Vrms
-
Packaging Method:Box & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
750
$4.39
1,500
$2.32
2,250
$1.63
3,000 +
$1.60
Click for Quote
Log in
to unlock special pricing