- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8-1415546-7
TE Connectivity / AMP Brand
8-1415546-7
RP314012
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RP314012
Search Keywords: 814155467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415546-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Solder Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Frequently Asked Questions
Is 8-1415546-7 RoHS compliant?
Yes, 8-1415546-7 is RoHS compliant.
What is the lead time for 8-1415546-7?
The standard lead time for 8-1415546-7 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
32 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
125
$88.76
250
$45.33
375
$30.86
500 +
$30.24
Click for Quote
Log in
to unlock special pricing