Image is representational - see mfr. specs

RP314010

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
RP314010
Search Keywords: 814155466
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1415546-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Coil Resistance:
    170 Ω
  • Actuating System:
    DC
  • Product Weight:
    18 g
  • Contact Number of Poles:
    1
  • Height Class (Mechanical):
    25 – 30 mm
  • Contact Plating Material:
    Silver Nickel
  • Contact Limiting Continuous Current:
    16 A
  • Coil Power Rating Class:
    500 – 600 mW
  • Insulation Initial Dielectric Between Open Contacts:
    1000 Vrms
  • Insulation Clearance Class:
    8 mm
  • Contact Material:
    AgNi90/10
  • Insulation Creepage Class:
    8 mm
  • Coil Magnetic System:
    Monostable, DC
  • Contact Switching Load (Min):
    100mA @ 24V
  • Product Width:
    12.6 mm
  • Dimensions (L x W x H) (Approximate):
    29 x 12.6 x 25.5 mm
  • Product Height:
    25.5 mm
  • Insulation Initial Dielectric Between Coil & Contact Class:
    4000 V
  • Contact Limiting Breaking Current:
    16 A
  • Base Dimensions:
    29x12.6 mm
  • Coil Voltage Rating:
    10 VDC
  • Contact Limiting Making Current:
    16 A
  • Contact Current Rating (Max):
    16 A
  • Coil Power Rating DC:
    500 mW
  • Length Class (Mechanical):
    25 – 30 mm
  • Environmental Ambient Temperature Class:
    -40 – 70 °C
  • Relay Mounting Type:
    Printed Circuit Board
  • Environmental Category of Protection:
    RTII
  • Coil Power Rating:
    .5 W
  • Relay Termination Type:
    Printed Circuit Terminals
  • Width Class (Mechanical):
    12 – 16 mm
  • Coil Current:
    .059 A
  • Product Length:
    29 mm
  • Output Switching:
    Random
  • Contact Limiting Short-Time Current:
    16 A
  • Contact Arrangement:
    1 Form C (CO)
  • Operating Temperature Range:
    -40 – 70 °C
  • Power Relay Type:
    Standard
  • Environmental Ambient Temperature (Max):
    70 °C
  • Contact Current Class:
    15 – 20 A
  • Insulation Clearance Between Contact & Coil:
    8 mm
  • Insulation Creepage Between Contact & Coil:
    8 mm
  • Logic Voltage:
    10 VDC
  • Contact Voltage Rating:
    250 VAC, 30 VDC
  • Contact Switching Voltage (Max):
    400 VAC, 300 VDC
  • Insulation Initial Dielectric Between Contacts & Coil:
    4000 V, 4000 Vrms
  • Packaging Method:
    Box & Tube
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
125
$26.66
250
$14.11
375
$9.93
500 +
$9.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!