- Home ›
- All Products›
- 8-1415546-4
TE Connectivity / AMP Brand
8-1415546-4
RP314005
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
RP314005
Search Keywords: 814155464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415546-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-40 – 70 °C
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Power Relay Type:Standard
-
Base Dimensions:29x12.6 mm
-
Coil Resistance:54 Ω
-
Coil Current:.09 A
-
Actuating System:DC
-
Contact Material:AgNi90/10
-
Product Weight:18 g
-
Contact Arrangement:1 Form C (CO)
-
Height Class (Mechanical):25 – 30 mm
-
Insulation Creepage Between Contact & Coil:8 mm
-
Product Height:25.5 mm
-
Coil Power Rating:.5 W
-
Contact Switching Load (Min):100mA @ 24V
-
Relay Termination Type:Printed Circuit Terminals
-
Coil Power Rating Class:500 – 600 mW
-
Coil Voltage Rating:5 VDC
-
Output Switching:Random
-
Contact Limiting Continuous Current:16 A
-
Contact Limiting Short-Time Current:16 A
-
Length Class (Mechanical):25 – 30 mm
-
Coil Power Rating DC:500 mW
-
Insulation Clearance Class:8 mm
-
Width Class (Mechanical):12 – 16 mm
-
Contact Plating Material:Silver Nickel
-
Logic Voltage:5 VDC
-
Environmental Ambient Temperature Class:-40 – 70 °C
-
Insulation Clearance Between Contact & Coil:8 mm
-
Coil Magnetic System:Monostable, DC
-
Environmental Category of Protection:RTII
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Current Rating (Max):16 A
-
Environmental Ambient Temperature (Max):70 °C
-
Contact Limiting Making Current:16 A
-
Product Length:29 mm
-
Contact Current Class:15 – 20 A
-
Dimensions (L x W x H) (Approximate):29 x 12.6 x 25.5 mm
-
Insulation Creepage Class:8 mm
-
Contact Number of Poles:1
-
Contact Limiting Breaking Current:16 A
-
Product Width:12.6 mm
-
Contact Voltage Rating:250 VAC, 30 VDC
-
Insulation Initial Dielectric Between Contacts & Coil:4000 V, 4000 Vrms
-
Contact Switching Voltage (Max):400 VAC, 300 VDC
-
Packaging Method:Box & Tube
Tools/3D Models
+
Frequently Asked Questions
Is 8-1415546-4 RoHS compliant?
Yes, 8-1415546-4 is RoHS compliant.
What is the lead time for 8-1415546-4?
The standard lead time for 8-1415546-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
125
$28.53
250
$15.10
375
$10.63
500 +
$10.41
Click for Quote
Log in
to unlock special pricing