- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8-1415536-7
TE Connectivity / AMP Brand
8-1415536-7
0410 83 050 001WG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415536-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO-DM
-
Maximum Current Rating:20 A
-
Mounting:Through Hole
-
Termination Style:0.25Quick Connect/PC P in
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-20 to 85 °C