- Home ›
- All Products›
- 8-1415528-1
8-1415528-1
TE Connectivity / AMP Brand
RT33LA05
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT33LA05
Product Highlights:
- RT1 Inrush Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 16 Amps.
- Bistable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 814155281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Insulation Clearance Class:8 mm
-
Contact Number of Poles:1
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Length Class (Mechanical):25 – 30 mm
-
Contact Material:AgSnO2
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 – 5000 V
-
Contact Switching Voltage (Max):400 VAC
-
Contact Limiting Making Current:30 A
-
Coil Magnetic System:Bistable, 1 Coil, Polarized
-
Contact Limiting Continuous Current:16 A
-
Height Class (Mechanical):15 – 16 mm
-
Insulation Creepage Class:8 mm
-
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Contact Current Rating (Max):16 A
-
Coil Voltage Rating:5 VDC
-
Contact Arrangement:1 Form A (NO)
-
Coil Power Rating Class:400 – 500 mW
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Coil Resistance:62 Ω
-
Contact Limiting Breaking Current:16 A
-
Width Class (Mechanical):12 – 16 mm
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Environmental Category of Protection:RTII
-
Coil Power Rating DC:403 mW
-
Product Length:1.142 in, 29 mm
-
Product Width:.5 in, 12.7 mm
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Product Height:.618 in, 15.7 mm
-
Contact Current Class:10 – 20 A, 16 A
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Coil Special Features:Magnetic Latching , UL Coil Insulation Class F
-
Product Weight:14 g, .494 oz
-
Relay Mounting Type:Printed Circuit Board , Socket
-
Packaging Method:Carton , Tube
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$14.87
750
$7.85
1,125
$5.40
1,500 +
$5.29
Click for Quote
Log in
to unlock special pricing