Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1415513-1

RF334012

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance
Description +
RF334012
Search Keywords: 814155131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1415513-1
Alias/AKA: RF334012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Relay Construction: Non-Latching
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 25 A
Mounting: Through Hole
Termination Style: 0.25Quick Connect/PC P in
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1415513-1 discontinued?
Yes, 8-1415513-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8-1415513-1 RoHS compliant?
Yes, 8-1415513-1 is RoHS compliant.
What is the lead time for 8-1415513-1?
The standard lead time for 8-1415513-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.29
50
$4.35
100
$4.17
300
$4.00
600
$2.80
1,200
$2.77
2,700
$2.11
5,100 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!