- Home ›
- All Products›
- 8-1415077-1
8-1415077-1
TE Connectivity / AMP Brand
PB114009
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PB114009
Search Keywords: 814150771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415077-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Insulation Initial Dielectric Between Coil & Contact Class:1500 – 2500 V
-
Packaging Method:Tube
-
Power Relay Type:Standard
-
Contact Number of Poles:1
-
Contact Limiting Continuous Current:10 A
-
Coil Special Features:UL Coil Insulation Class F
-
Contact Voltage Rating:250 VAC
-
Contact Switching Voltage (Max):400 VAC
-
Contact Material:AgNi90/10
-
Height Class (Mechanical):16 – 20 mm
-
Contact Limiting Breaking Current:10 A
-
Contact Current Rating (Max):10 A
-
Contact Arrangement:1 Form C (CO)
-
Contact Limiting Short-Time Current:10 A
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms
-
Coil Power Rating Class:300 – 400 mW
-
Width Class (Mechanical):12 – 16 mm
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Coil Magnetic System:Monostable, DC
-
Contact Limiting Making Current:15 A
-
Coil Resistance:225 Ω
-
Environmental Category of Protection:RTII
-
Insulation Creepage Class:3 – 5.5 mm
-
Insulation Clearance Class:2.5 – 4 mm
-
Length Class (Mechanical):14 – 16 mm
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Coil Voltage Rating:9 VDC
-
Coil Power Rating DC:360 mW
-
Product Weight:5.4 g, .19 oz
-
Product Width:.591 in, 15 mm
-
Insulation Creepage Between Contact & Coil:.157 in, 4 mm
-
Product Height:.787 in, 20 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Insulation Clearance Between Contact & Coil:.118 in, 3 mm
-
Product Length:.591 in, 15 mm
-
Contact Current Class:16 A, 5 – 10 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
539
Can Ship immediately
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
35
$3.76
50
$3.75
100
$3.74
263
$3.73
525
$2.31
788
$1.82
1,050 +
$1.79
Click for Quote
Log in
to unlock special pricing