- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 8-1415035-1
8-1415035-1
TE Connectivity / AMP Brand
RT78724
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT78724
Search Keywords: 814150351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415035-1
-
Alias/AKA:RT78724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:5
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:16/Contact A
-
Mounting:Panel Mount
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,587
Can Ship immediately
On Order:
2,500
can ship 11/18/26
2,000
can ship 12/16/26
Minimum Order Quantity:
10
Order Increment:
10
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
10
$6.33
30
$4.26
100
$4.20
250
$4.10
500
$4.05
1,000
$4.00
2,500
$3.94
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing