- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1415001-1
8-1415001-1
TE Connectivity / AMP Brand
PT570T30
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PT570T30
Search Keywords: 814150011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1415001-1
-
Alias/AKA:PT570T30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Relay Construction:Non-Latching
-
AC Coil Voltage:230 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:4PDT
-
Maximum Current Rating:12 A
-
Mounting:Connector
-
Termination Style:Quick Connect
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:19.465 KOhm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$15.80
25
$14.80
50
$14.20
63
$13.95
125
$13.71
188
$13.40
250 +
$12.79
Click for Quote
Log in
to unlock special pricing