Available Replacements
RECOMMENDED REPLACEMENT
3-1393789-5
3-1393789-5

TE Connectivity / AMP Brand

In Stock: 7,851

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 5VDC, 150mW - Thru Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - 2 form C - Contacts: AgNi+Au, 3A - Coil: 5VDC, 150mW - Thru Hole
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: 813937925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1393792-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -25 to 85 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    29.76 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!