- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 8-1393670-4
8-1393670-4
TE Connectivity / AMP Brand
Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1.0/2.3 RCP 75Ohm Solder ST Thru-Hole Gold Over Palladium Nickel
Search Keywords: 813936704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393670-4
-
Alias/AKA:V23614A1027J2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:1.0/2.3
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:6 x 6 x 17.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$15.79
400
$8.36
600
$5.88
800 +
$5.77
Click for Quote
Log in
to unlock special pricing