- Home ›
- All Products›
- 8-1393644-5
8-1393644-5
TE Connectivity / AMP Brand
V42254B1200C913=PC612 MESSERLE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
V42254B1200C913=PC612 MESSERLE
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Search Keywords: 813936445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393644-5
-
Alias/AKA:V42254B1200C913
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Tray
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
DIN Level:II
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1.5 A
-
Number of Columns:32
-
Number of Rows:3
-
Number of Signal Positions:64
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
DIN Size:Standard
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Housing Material:Polyester - GF
-
Number of Positions:64
-
Panel Mount Feature:Without
-
PCB Mount Retention Type:Boardlock
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Shielded:No
-
Connector & Housing Type:Plug
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rows Loaded:A , C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,200
$7.45
2,400
$3.93
3,600
$2.71
4,800 +
$2.65
Click for Quote
Log in
to unlock special pricing