Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

8-1393305-4

Automotive Relay - SPDT - 24 VDC Coil - 120(NO)/45(NC)A - Quick Connect Coil Termination - Plug In Mounting.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Automotive Relay - SPDT - 24 VDC Coil - 120(NO)/45(NC)A - Quick Connect Coil Termination - Plug In Mounting.
Product Highlights:
  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 15/20 Amps.
  • Plug-In Relays
  • With Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 813933054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 8-1393305-4
Alias/AKA: VF445H11S05/X830
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 8-1393305-4 RoHS compliant?
Yes, 8-1393305-4 is RoHS compliant.
What is the lead time for 8-1393305-4?
The standard lead time for 8-1393305-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,616
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$23.50
10
$20.93
25
$20.59
50
$20.49
100
$18.24
300
$17.26
600 +
$17.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!