- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 8-1393254-3
8-1393254-3
TE Connectivity / AMP Brand
Magnetic Hydraulic Circuit Breaker - W9 Series - 50 A - 2 Pole - 277 V - 5 kA - 20 s.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Magnetic Hydraulic Circuit Breaker - W9 Series - 50 A - 2 Pole - 277 V - 5 kA - 20 s.
Product Highlights:
- Magnetic Circuit Breaker
- Series/Mounting Option = W9 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 50 Amps.
Search Keywords: 813932543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393254-3
-
Alias/AKA:W92-X112-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Hydraulic Magnetic
-
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:50 A
-
Terminal Design:Stud
-
Operating Temperature:-40 to 85 °C
-
Mounting:Panel Mount
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,670
Can Ship immediately
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$135.13
5
$126.36
12
$125.10
24
$124.48
60
$123.85
108 +
$123.24
Click for Quote
Log in
to unlock special pricing