- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 8-1393243-8
8-1393243-8
TE Connectivity / AMP Brand
Power Relay 60VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 60VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
Search Keywords: 813932438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393243-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:60 V
-
Contact Arrangement:DPDT10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$26.69
250
$14.13
375
$9.94
500 +
$9.74
Click for Quote
Log in
to unlock special pricing