- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1393243-6
8-1393243-6
TE Connectivity / AMP Brand
Power Relay 36VDC 8A DPDT(29mm 12.7mm 15.7mm) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 36VDC 8A DPDT(29mm 12.7mm 15.7mm) Plug-In
Search Keywords: 813932436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393243-6
-
Alias/AKA:RT425036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
559
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$27.08
50
$27.01
100
$26.95
250
$26.88
500
$14.19
750
$9.75
1,000 +
$9.56
Click for Quote
Log in
to unlock special pricing