- Home ›
- All Products›
- 8-1393243-1
8-1393243-1
TE Connectivity / AMP Brand
RT425006
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RT425006
Search Keywords: 813932431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393243-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Number of Poles:2
-
Coil Voltage Rating:6 VDC
-
Insulation Creepage Class:8 mm
-
Coil Magnetic System:Monostable, DC
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms
-
Insulation Special Features:Tracking Index of Relay Base PTI250
-
Insulation Initial Dielectric Between Coil & Contact Class:4000 V
-
Contact Limiting Breaking Current:8 A
-
Coil Resistance:90 Ω
-
Insulation Initial Dielectric Between Contacts & Coil:5000 Vrms
-
Width Class (Mechanical):12 – 16 mm
-
Environmental Category of Protection:RTII
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Contact Material:AgNi90/10
-
Relay Mounting Type:Printed Circuit Board
-
Insulation Clearance Class:8 mm
-
Contact Limiting Making Current:15 A
-
Height Class (Mechanical):15 – 16 mm
-
Contact Limiting Short-Time Current:8 A
-
Power Relay Type:Standard
-
Contact Voltage Rating:250 VAC
-
Contact Arrangement:2 Form C (CO)
-
Contact Switching Voltage (Max):400 VAC
-
Length Class (Mechanical):25 – 30 mm
-
Contact Plating Material:Gold
-
Coil Special Features:UL Coil Insulation Class F
-
Coil Power Rating Class:300 – 400 mW
-
Environmental Ambient Temperature Class:70 – 85 °C
-
Contact Limiting Continuous Current:8 A
-
Contact Current Rating (Max):8 A
-
Coil Power Rating DC:400 mW
-
Product Width:.5 in, 12.7 mm
-
Product Weight:13 g, .459 oz
-
Contact Current Class:16 A, 5 – 10 A
-
Packaging Method:Carton , Tube
-
Product Height:.618 in, 15.7 mm
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Insulation Clearance Between Contact & Coil:.394 in, 10 mm
-
Insulation Creepage Between Contact & Coil:.394 in, 10 mm
-
Product Length:1.142 in, 29 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$21.87
1,500
$11.17
2,250
$7.60
3,000 +
$7.45
Click for Quote
Log in
to unlock special pricing