- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1393239-9
8-1393239-9
TE Connectivity / AMP Brand
Power PCB Relay RT1 bifurcated
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Power PCB Relay RT1 bifurcated
Search Keywords: 813932399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393239-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
20 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
20
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$14.69
1,000
$7.75
1,500
$5.33
2,000 +
$5.22
Click for Quote
Log in
to unlock special pricing