- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- 8-1393163-4
8-1393163-4
TE Connectivity / AMP Brand
MT78745
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MT78745
Product Highlights:
- Socket
- MT Series
- Number of Poles = 2
- Terminal Type = Screw
- Without Grounding Provision
Search Keywords: 813931634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393163-4
-
Alias/AKA:MT78745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Relay Socket
-
Number of Contacts:2
-
Maximum Voltage Rating:240 VAC
-
Maximum Current Rating:10/Contact A
-
Mounting:DIN Rail
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
853
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$9.81
30
$9.65
50
$9.26
100
$8.89
250
$8.38
500
$7.47
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing