help desk software
Image is representational - see mfr. specs

MT78740

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
MT78740
Product Highlights:
  • Socket
  • MT Series
  • Number of Poles = 3
  • Terminal Type = Screw
  • Without Grounding Provision
Search Keywords: 813931633
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    8-1393163-3
  • Alias/AKA:
    MT78740
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Relay Socket
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    240 VAC
  • Maximum Current Rating:
    10/Contact A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 805
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.37
40
$10.16
70
$9.97
150
$9.78
220
$9.59
500
$8.67
1,000 +
$8.35
Click for Quote
Log in to unlock special pricing