- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1393117-5
TE Connectivity / AMP Brand
8-1393117-5
KUP-14A31-120=KU
View Datasheet Ask the Datasheet Accessories Notify Me
- KUP Series
- Contact Arrangement = 3 Form C, 3PDT, 3 C/O
- Contact Current Rating = 5 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 8-1393117-5 |
| Alias/AKA: | KUP-14A31-120 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| AC Coil Voltage: | 120 V |
| Contact Arrangement: | 3PDT |
| Maximum Current Rating: | 5 A |
| Mounting: | Socket |
| Termination Style: | 0.187Quick Connect/Solder |
| Push to Test Button: | No |
| Led Indicator: | Yes |
| Operating Temperature: | -45 to 45 °C |
| Coil Resistance: | 1.7 KOhm |
-
This product is discontinued, but still in stock.