- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1393113-7
8-1393113-7
TE Connectivity / AMP Brand
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Product Highlights:
- KUEP Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: 813931137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393113-7
-
Alias/AKA:KUEP-11D15-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:10 A
-
Mounting:Plain Case
-
Termination Style:0.187Quick Connect/Solder
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-45 to 70 °C
-
Coil Resistance:320 Ohm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6
Can Ship immediately
On Order:
150
can ship 8/3/26
1,050
can ship 8/10/26
530
can ship 10/12/26
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$67.34
5
$47.23
10
$42.90
25
$40.06
50
$38.10
100
$37.52
250 +
$36.50
Click for Quote
Log in
to unlock special pricing