- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 8-1393091-9
8-1393091-9
TE Connectivity / AMP Brand
MT323110
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MT323110
Search Keywords: 813930919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1393091-9
-
Alias/AKA:MT323110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:3PDT
-
Maximum Current Rating:10 A
-
Mounting:Connector
-
Termination Style:11-Pin Circular Plug
-
Push to Test Button:Yes
-
Led Indicator:Yes
-
Operating Temperature:-40 to 60 °C
-
Coil Resistance:10 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
156
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.37
18
$18.03
36
$17.70
71
$17.35
150
$17.01
500
$13.94
1,000 +
$13.39
Click for Quote
Log in
to unlock special pricing