- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-1377174-5
8-1377174-5
TE Connectivity / AMP Brand
SMP 9-0160481-1
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 9-0160481-1
Search Keywords: 813771745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1377174-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.4 mm²
-
Stud Size:N/A
-
Wire Size:15-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
50
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
750
$0.8710
1,500
$0.5360
2,250
$0.4243
3,000 +
$0.4158
Click for Quote
Log in
to unlock special pricing