- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-1377174-4
8-1377174-4
TE Connectivity / AMP Brand
SMP 0-0165566-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0165566-2
Search Keywords: 813771744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1377174-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:2.2 mm²
-
Stud Size:N/A
-
Wire Size:15-22 AWG
-
Color:Red
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
50
55 Weeks
can ship
6/30/27
Price (USD)
Qty
Unit Price
500
$0.7132
1,000
$0.5349
1,500
$0.4992
2,000 +
$0.4892
Click for Quote
Log in
to unlock special pricing