- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-1377173-7
8-1377173-7
TE Connectivity / AMP Brand
SMP 0-0032053-0
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
SMP 0-0032053-0
Search Keywords: 813771737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1377173-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#8 , M4
-
Wire Size:22 – 16 AWG, .3 – 1.42 mm²
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.